Molex Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 196-8695
- Mfr. Part No.:
- 204711-0001
- Brand:
- Molex
Subtotal (1 reel of 550 units)*
£1,151.15
(exc. VAT)
£1,381.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 550 + | £2.093 | £1,151.15 |
*price indicative
- RS Stock No.:
- 196-8695
- Mfr. Part No.:
- 204711-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB Products and Solutions | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB Products and Solutions | ||
- COO (Country of Origin):
- CN
Molex USB Connector, 30V AC/DC Rating, Copper Alloy Contacts - 204711 Series - 204711-0001
Use this connector from Molex to establish a USB signal transmission channel for your computers and other multimedia devices. As a type-C port, it can transmit both power and data at the same time, making it a versatile choice for your setup. As you get up to 10Gbps of transfer speed with this USB connector, you can efficiently send and receive large packets of data in a short time.
Features & Benefits
• Mechanical life of 10,000 mating cycles for long-term performance
• Copper-alloy contacts for a reliable connection
• Surface mounting style ensures a secure link to your PCB
• Wide operating temperature range of -30°C to +85°C for use in demanding conditions
Applications
• Mobile phones and tablets
• CCTV security systems
Can this connector withstand corrosion?
Yes, this connector is plated with gold to resist corrosion, assuring you of long-term service, even in damp settings.
Related links
- Molex Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
