TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 192-0284P
- Mfr. Part No.:
- 292317-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 10 units (supplied in a tray)*
£34.62
(exc. VAT)
£41.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 15 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 20 | £3.462 |
| 25 - 45 | £3.214 |
| 50 - 95 | £2.978 |
| 100 + | £2.902 |
*price indicative
- RS Stock No.:
- 192-0284P
- Mfr. Part No.:
- 292317-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 2923 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type USB Type B | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 2923 | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB connectors accessories has standard receptacle connector & housing type.
USB connector Type: B
