TE Connectivity Straight, Through Hole, Socket- Single Port Type B 2.0 USB Connector
- RS Stock No.:
- 191-8228
- Mfr. Part No.:
- 5787834-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 144 units)*
£310.32
(exc. VAT)
£372.384
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,440 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
144 - 576 | £2.155 | £310.32 |
720 - 1296 | £2.09 | £300.96 |
1440 + | £2.008 | £289.15 |
*price indicative
- RS Stock No.:
- 191-8228
- Mfr. Part No.:
- 5787834-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Mounting Type | Through Hole | |
USB Type | B | |
Termination Method | Solder | |
USB Version | 2.0 | |
Body Orientation | Straight | |
Number of Ports | 1 | |
Current Rating | 1.0A | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type B | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Straight | ||
Number of Ports 1 | ||
Current Rating 1.0A | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +85°C | ||
TE Connectivity Type B Series USB Connectors
TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.
These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.
Features and benefits
• Outside housing made from a strong nickel
• Flush mounted to PCB
• 2.0 USB for up-to 60MB/s of transfer speeds
• Receptacle/ Female connector
• Polarized for proper orientation
• Number of ports: 1
Applications
• Laptop & desktop motherboards
• GPS Devices
• Digital audio
• Modems
• Keyboards, mice and joysticks
• Smart phones.
TE Connectivity USB Connectors
Related links
- TE Connectivity Straight Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Straight Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Through Hole, Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Straight Plug- Single Port Type B 2.0 USB Connector
- HARTING Right Angle Socket- Single Port Type B 2.0 USB Connector