Molex Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 189-1436
- Mfr. Part No.:
- 500075-1517
- Brand:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 box of 1000 units)*
£2,338.00
(exc. VAT)
£2,806.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £2.338 | £2,338.00 |
| 2000 + | £2.221 | £2,221.00 |
*price indicative
- RS Stock No.:
- 189-1436
- Mfr. Part No.:
- 500075-1517
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | On-The-Go | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 50°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series On-The-Go | ||
Molex Type B 2.0 USB Connector, 1A Current Rating, 30V Voltage Rating - On-The-Go Series - 500075-1517
Use this connector from Molex to create a USB data transfer channel for your computers and multimedia devices. It's easy to install – simply solder it onto the printed circuit board (PCB) of your appliance using through-hole mounting. This provides a strong bond for setups where high mechanical stress is likely. The unit's copper alloy contacts are highly conductive, so achieve a reliable connection, while gold plating makes them resistant to corrosion for long-term performance. To prevent misalignment and ensure quick and accurate assembly, this connector is polarised to both the PCB and its mating part.
• Wide operating temperature range of -40° to +85°C for reliable industrial use
• Voltage rating of 30V suitable for low-voltage applications
• Integrated PCB locator to make assembly straightforward
• PCB retention feature ensures a secure connection
• Light weight of 0.52g for easy handling
Applications
• Communication systems
• Household appliances
• Office equipment
What's the data transfer rate of this connector?
This connector has a data transfer speed of 480Mbps. This makes it suitable for quick transmission of high volumes of data.
USB On-The-Go (OTG)
These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.
Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.
Features and Benefits
• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.
• 5-pin design (one ID pin).
• Through-hole and SMT versions available.
• Cable assemblies available.
• Voltage Rating of 30V.
• Current Rating of 1A.
• Expected Life Cycles are 5000.
Molex USB Connectors
Related links
- Molex Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
