Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 448 unit(s) ready to ship
  • Plus 2,992 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£3.22
25 - 99£3.01
100 - 249£2.83
250 - 499£2.67
500 +£2.55

*price indicative

Packaging Options:
RS Stock No.:
180-8386
Mfr. Part No.:
204926-1103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

Micro USB Type B

Mount Type

Surface

Current

1.8A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

IP Rating

IP67

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

204926

RoHS Status: Exempt

COO (Country of Origin):
CN

Molex Micro USB Connector, 30V AC Rating, 0.65mm Pitch - 204926 Series - 204926-1103


When you're looking for a secure way to link your computer to external output devices, choose this Micro USB connector from Molex. It has copper-alloy contacts to ensure reliable data transfer, and they're plated in gold to increase their resistance to corrosion. The liquid crystal polymer resin body material has high tensile and compressive strength, preventing breakages in heavy-duty environments. The connector is designed for a long service life, lasting for up to 10,000 mating cycles.

• Operating temperature range of -30°C to +85°C for use in extreme industrial conditions

• Right-angle body orientation allows installation in awkward setups or around corners

• Suitable for surface mounting for mobile or stationary applications

• Solder termination method keeps the connector sealed in place to insulate the energy transfer and maximise efficiency

Applications


• Printers

• Projectors

• Computers

• Gaming consoles

• DVD players

Can this USB connector be exposed to high levels of moisture and dust?


Yes, this USB connector has an IP67 (ingress protection) rating, meaning it's protected against dust and can be dropped into a body of water a metre deep for half an hour before sustaining damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy