Molex Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0

Subtotal (1 tray of 1600 units)*

£1,326.40

(exc. VAT)

£1,592.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1600 +£0.829£1,326.40

*price indicative

RS Stock No.:
178-9753
Distrelec Article No.:
304-62-769
Mfr. Part No.:
89485-8002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

Mount Type

Through Hole

USB Type

USB Type A

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

750V

Termination Type

Solder

Minimum Operating Temperature

0°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

8948

COO (Country of Origin):
CN
Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right-Angle, Terminal Length 2.50mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy