Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 178-9525
- Mfr. Part No.:
- 48258-0001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.88
(exc. VAT)
£8.255
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.376 | £6.88 |
| 50 - 245 | £1.284 | £6.42 |
| 250 - 495 | £1.198 | £5.99 |
| 500 - 2495 | £1.124 | £5.62 |
| 2500 + | £1.058 | £5.29 |
*price indicative
- RS Stock No.:
- 178-9525
- Mfr. Part No.:
- 48258-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Brass, Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 4825 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass, Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 4825 | ||
- COO (Country of Origin):
- CN
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Right-Angle, Reverse Type, Mid Mount with Side Flange and Beveled Metal Pins, Gold (Au) Plated, Lead-Free
Related links
- Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type AB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
