Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1

Bulk discount available

Subtotal (1 reel of 700 units)*

£2,578.80

(exc. VAT)

£3,094.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
700 - 1400£3.684£2,578.80
2100 - 2800£3.50£2,450.00
3500 +£3.316£2,321.20

*price indicative

RS Stock No.:
176-8433
Mfr. Part No.:
202410-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

USB Specification

USB 3.1

Current

6A

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

NO

Series

2024

COO (Country of Origin):
CN
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right Angle, Mid-Mount, Surface Mount, 0.75μm Gold (Au) Plating, Waterproof

Related links