TE Connectivity Straight, Cable Male- 1 Port Type USB Type A IP20 USB Connector USB 2.0

Bulk discount available

Subtotal (1 bag of 500 units)*

£1,687.50

(exc. VAT)

£2,025.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 30 April 2026
  • Plus 500 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500£3.375£1,687.50
1000 +£2.869£1,434.50

*price indicative

RS Stock No.:
164-2555
Mfr. Part No.:
2040305-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Cable

Current

1A

USB Specification

USB 2.0

Orientation

Straight

Connector Gender

Male

IP Rating

IP20

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

NO

Series

2040

COO (Country of Origin):
CN

TE Connectivity Industrial Type A USB Plug Connector Kits


TE Connectivity presents these industrial Type A USB 2.0 plug connector kits with a 480Mbits/s data rate and plug and play capability. These industrial type A USB plugs have a 40 N retention force to prevent accidental unplugging and an integrated locking mechanism for more reliable industrial applications. They are intermateable with existing USB type A receptacles.

The housings of these Type A USB 2.0 plug are MADE from black high temperature UL94V-0 thermoplastic, with a nickel plated shield and gold plated brass contacts. The kits comprise of a retention housing, cover, lock spring, front and back shell, plug housing and cap housing.

Applications:

• HMI panels

• Machine Vision

• Printers

• Barcode readers

• Mass storage

TE Connectivity USB Connectors


Related links