Molex USB Cable, Male USB Type A to Female, USB 2.0 USB Type A, Black, 150 mm

Subtotal (1 unit)*

£25.67

(exc. VAT)

£30.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.67

*price indicative

RS Stock No.:
896-7481
Mfr. Part No.:
84729-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Cable

Cable Length

150mm

Connector Type A

USB Type A

Connector Type B

USB Type A

Voltage

30V

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Standards/Approvals

RoHS Compliant, UL 94 H-B

Series

84729

COO (Country of Origin):
CN

Molex USB Extension Cable, 30V AC Voltage Rating, Black Sheath - 84729 Series - 84729-0003


Choose this USB extension cable from Molex for digital connectivity you can count on. Its gold-plated phosphor bronze connectors ensure a strong data connection between devices. On one end of the cable, you'll find an industrial-style USB 2.0 type-A plug that you can connect to equipment. At the other is a female USB receptacle you can panel-mount as you see fit. Use this lead to add easy data access to vehicles, automation devices and test instrumentation.

Features & Benefits


• 150mm length makes recessed connections easy

• Fully shielded for protection from EMI and RFI

• Bayonet-style latch receptacle for simple installation

• 28AWG fits easily through tight openings

Applications


• Robotics systems

• Server rooms

• Medical equipment

Is this USB extension cable waterproof?


Yes. The cable is IP67-rated, which means it's protected against high-pressure water jets and short periods of immersion up to 1m. It's also dust-proof, so is well-suited to tough industrial environments.

Molex Sealed Industrial USB 2.0 Type A Plug to USB 2.0 Type A Receptacle Cordsets, 84729 Series


Overmolded sealed industrial USB 2.0 type A plug to USB 2.0 type A panel mount receptacle cordsets with a bayonet style latch receptacle for quick and easy connection, keyed housing and integral strain relief for robust pull-out resistance. These sealed industrial USB 2.0 type A cordsets have a fully shielded cable for EMI/RFI protection and an IP67 rating for use in harsh factory and commercial-vehicle applications. Typical applications for these sealed industrial USB 2.0 type A plug to USB 2.0 type A panel mount receptacle cordsets include commercial vehicles, medical equipment, and industrial applications eg bardcode scanners, factory automation, industrial controllers, robotics and test quipment

Standards

ODVA and IEC61076 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy