Molex , Male USB Type A to Female USB Type A, Black, 2 m
- RS Stock No.:
- 822-3318
- Mfr. Part No.:
- 84729-0006
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£39.23
(exc. VAT)
£47.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £39.23 |
| 50 - 99 | £38.15 |
| 100 - 499 | £37.12 |
| 500 - 999 | £36.14 |
| 1000 + | £35.22 |
*price indicative
- RS Stock No.:
- 822-3318
- Mfr. Part No.:
- 84729-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Molex USB Cable, Black Sheath, 1A Maximum Current Per Contact - 84729 Series - 84729-0006
Get connected – even in an awkward spot – with this Molex USB cable. When plugged into a USB 2.0 port on your PC, it lets you link a peripheral using an identical terminal at the other end. Thanks to its IP67 rating, you can be sure the assembly is dust-tight and withstands immersion in water up to a depth of 1m. At 2m long, it's handy for connecting devices set at a distance from each other.
• PBT body is resistant to impact for reliable use in demanding applications
• Low weight of 124g means minimal strain on your setup
• Maximum voltage rating of 30V AC so it's suitable for powerful electrical applications
Applications
• Industrial automation systems
• Barcode scanners
• Medical technology
• Automotive sector
Is this cable shielded?
Yes – this USB cable is fully shielded to prevent interference from nearby equipment, which boosts your signalling efficiency.
Molex Sealed Industrial USB 2.0 Type A Plug to USB 2.0 Type A Receptacle Cordsets, 84729 Series
Overmolded sealed industrial USB 2.0 type A plug to USB 2.0 type A panel mount receptacle cordsets with a bayonet style latch receptacle for quick and easy connection, keyed housing and integral strain relief for robust pull-out resistance. These sealed industrial USB 2.0 type A cordsets have a fully shielded cable for EMI/RFI protection and an IP67 rating for use in harsh factory and commercial-vehicle applications. Typical applications for these sealed industrial USB 2.0 type A plug to USB 2.0 type A panel mount receptacle cordsets include commercial vehicles, medical equipment, and industrial applications eg bardcode scanners, factory automation, industrial controllers, robotics and test quipment
Standards
ODVA and IEC61076 compliant
Related links
- Molex IC Socket USB Cable USB 3.0 USB Type A 2 m
- RS PRO USB Cable USB 3.1 Micro USB Type B 2 m
- RS PRO USB Cable USB 2.0 USB Type A 2 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 2 m
- Roline USB Cable USB 4.0 USB Type C 2 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 2 m
- LENOVO Black, 2 m
- Deltaco USB Cable USB 2.0 USB Type C 2 m
