Molex USB 2.0 Cable, Male USB A to Female USB A USB Extension Cable, 800mm
- RS Stock No.:
- 822-3309
- Mfr. Part No.:
- 84729-0004
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 822-3309
- Mfr. Part No.:
- 84729-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Length | 800mm | |
| Connector 1 | USB A | |
| Connector 2 | USB A | |
| USB Cable Type | USB Extension Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Sheath Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Length 800mm | ||
Connector 1 USB A | ||
Connector 2 USB A | ||
USB Cable Type USB Extension Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Sheath Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Molex USB Extension Cable
The Molex 0.8m panel mount sealed industrial USB extension cable has a male to female SSB type A plug. It has receptacle cord sets with a bayonet-style latch receptacle for quick and easy connection. This maintains high-speed and reliable connections for several applications. It has keyed housing and integral strain relief for robust pull-out resistance. The USB 2.0 panel-mount receptacle improves the system performance and reliability with a sealed, rugged design and Electro-Magnetic Interference (EMI) shielding protection.
Features and Benefits
USB type is USB 2.0
Current rating is 1A per contact and voltage rating is 30VAC (rms)
Sheath colour is black
Current rating is 1A per contact and voltage rating is 30VAC (rms)
Sheath colour is black
Applications
Bar code scanners
Commercial vehicles
Factory automation
Industrial controllers
Medical equipment
Robotics and test equipment
Commercial vehicles
Factory automation
Industrial controllers
Medical equipment
Robotics and test equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP67 rated
BS EN 61340-5-1:2007
IP67 rated
