Phoenix Contact USB Cable, Male USB Type A to Male Micro USB Type B, 2 m
- RS Stock No.:
- 287-7843
- Distrelec Article No.:
- 300-85-284
- Mfr. Part No.:
- 2701626
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.19
(exc. VAT)
£45.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.19 |
*price indicative
- RS Stock No.:
- 287-7843
- Distrelec Article No.:
- 300-85-284
- Mfr. Part No.:
- 2701626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact connecting cable is intended to link the controller to a PC for PC Worx and LOGIC applications.
USB A to micro USB B
length 2 m
Related links
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B, 2 m
- RS PRO USB Cable USB 3.1 Micro USB Type B 2 m
- Exsys USB Cable USB 3.2 USB B 2 m
- Exsys USB Cable USB 2.0 USB B 2 m
- RS PRO USB Cable Black, 2 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 2 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 2 m
