Phoenix Contact IC Socket USB Cable, Female USB Type A to Male, USB 2.0 Unterminated, Black, 2 m
- RS Stock No.:
- 213-0185
- Mfr. Part No.:
- 1655784
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.12
(exc. VAT)
£52.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.12 |
*price indicative
- RS Stock No.:
- 213-0185
- Mfr. Part No.:
- 1655784
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Unterminated | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Unterminated | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled USB cable with USB type A or standard on open cable end. It comes with PUR outer sheath.
Shielded material
2m cable length
Related links
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated, 2 m
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated, 1 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Unterminated, 5 m
- RS PRO IC Socket USB Cable USB 3.0 Unterminated 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- FTDI Chip USB Cable USB 2.0 Unterminated 500 mm
