Startech Cable, 0.9m

Stock information currently inaccessible
RS Stock No.:
193-2848
Mfr. Part No.:
USB2HABMY3
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

0.9m

Sheath Colour

Black

Standards Met

CE, REACH

COO (Country of Origin):
CN
The USB2HABMY3 3ft USB-A to Mini-B Y cable features two USB-A male connectors and a single USB Mini-B male connector - an ideal solution for providing additional power to your mini-USB external hard drive by connecting to two USB-A ports on your computer or laptop.
Especially valuable in situations where a single USB 2.0 port may not offer sufficient power to external hard drives, the USB2HABMY3 can be connected to two ports on one PC to increase the power output to power the external device.

2x USB-A male connectors
1x USB Mini-B male connector
Supports USB 2.0 data transfer rates up to 480Mbps
Molded connectors with strain relief
No external power adapter required - power your external mini-USB hard drives through two USB ports on your laptop or computer
Guaranteed reliability
Applications
Connect an external 2.5in hard drive enclosure to a PC or laptop
Provides both power and data connections between a host computer (Desktop, laptop) and an external USB storage device

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy