Molex IC Socket USB Cable, Male USB Type A to Female, USB 3.0 USB Type A, Black, 800 mm
- RS Stock No.:
- 188-8731
- Mfr. Part No.:
- 84733-0004
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 125 units)*
£3,972.75
(exc. VAT)
£4,767.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 125 - 500 | £31.782 | £3,972.75 |
| 625 + | £30.899 | £3,862.38 |
*price indicative
- RS Stock No.:
- 188-8731
- Mfr. Part No.:
- 84733-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 800mm | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 30V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 84733 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 800mm | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 30V | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 84733 | ||
- COO (Country of Origin):
- CN
Sealed Industrial USB 3.0 Type A Receptacle-to-USB Type A Plug Dual-Ended Cordset, 0.81m Length
Related links
- Molex IC Socket USB Cable USB 3.0 USB Type A 800 mm
- Molex IC Socket USB Cable USB 3.0 USB Type A 1 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 2 m
- Molex IC Socket USB Cable USB 3.0 USB B 1 m
- Molex IC Socket USB Cable USB 3.0 Micro USB Type B 1.5 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 800 mm
- RS PRO IC Socket USB Cable Black, 800 mm
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B x 3 800 mm
