TE Connectivity Cable, 250mm
- RS Stock No.:
- 185-9284
- Mfr. Part No.:
- 1487594-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9284
- Mfr. Part No.:
- 1487594-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 250mm | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 250mm | ||
Sheath Colour Black | ||
TE Connectivity 1487594-2
Assembly Type=USB 4-Position Plug, Type A to Type B, USB Type=Standard, Connector Type (End B)=Plug, Number of USB Connectors=2, Configuration=Double-Ended, Number of Positions=4, Equalized=No, Color=Black, Wire Size=28 AWG
