Phoenix Contact Ethernet Cable, Male Straight, USB to, USB 2.0 USB, Blue, 5 m

Subtotal (1 unit)*

£67.55

(exc. VAT)

£81.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.55

*price indicative

RS Stock No.:
268-954
Mfr. Part No.:
1655797
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

5m

Connector Type A

Straight, USB

Connector Type B

USB

USB Version

USB 2.0

Voltage

125V

Connector Gender A

Male

Jacket Colour

Blue

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Series

VS

COO (Country of Origin):
DE
The Phoenix Contact USB cable, with its robust PUR outer sheath, meets high standards in quality and performance. Designed for data transmission with a rated speed of 480 Mbps, this shielded cable not only provides reliable connectivity but also boasts a sleek water blue finish. The cable is ideal for applications requiring a durable connection, featuring a straight USB type A plug on one end and an open cable end for versatile connections.

Engineered to withstand rigorous bending and flexing without compromising performance

Environmental compliance guarantees a safer choice for your projects

Compact dimensions make it easy to integrate into existing setups

Conductor structure is tailored for optimal data transmission efficiency

Related links