NXP Quad-Channel UART UART 64-Pin LQFP, SC16C654DBIB64,151

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
797-4759
Mfr. Part No.:
SC16C654DBIB64,151
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Channels per Chip

4

Standard Supported

UART

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

2.5 V, 3.3 V, 5 V

Dimensions

10.1 x 10.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TW

Note

NXP is a trademark of NXP B.V.