3M 1700 Series Twisted Pair Cable, 5 Pairs, 0.08 mm², 30.48 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 276-9484
- Distrelec Article No.:
- 155-63-664
- Mfr. Part No.:
- 7000058232
- Brand:
- 3M
Subtotal (1 unit)*
£49.63
(exc. VAT)
£59.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.63 |
*price indicative
- RS Stock No.:
- 276-9484
- Distrelec Article No.:
- 155-63-664
- Mfr. Part No.:
- 7000058232
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Pairs | 5 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.08 mm² | |
| Cable Length | 30.48m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | AWM 20462 105C 300V VW1 | |
| Fire Behaviour | Flammability rating according to USA | |
| Series | 1700 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Pairs 5 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.08 mm² | ||
Cable Length 30.48m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals AWM 20462 105C 300V VW1 | ||
Fire Behaviour Flammability rating according to USA | ||
Series 1700 | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M twisted pair flat cable can be mass terminated to a broad line of IDC connectors. Wires are color coded for easy identification
Twist and flat repeat has variable length option
RoHS compliant
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.08 mm² Grey Sheath Polyvinyl
- Belden 9812 Series Data Cable 0.08 mm² Silver Sheath Polyvinyl Chloride
- Belden 8134 Series Data Cable 0.08 mm² Silver Sheath Polyvinyl Chloride
- Kabeltronik LIFYDY-T Series Control Cable 0.08 mm² Black Sheath Polyvinyl Chloride
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.08 mm² Grey Sheath Polyvinyl
- MICROWIRES BTA Series Twisted Pair Cable 0.08 mm² Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 0.08 mm² Grey Sheath Perfluoroalkoxy Alkane
- MICROWIRES TWJ Series Twisted Pair Cable 0.08 mm² Grey Sheath Perfluoroalkoxy Alkane
