Knipex 120 mm, Stainless Steel, Smooth, Tweezer
- RS Stock No.:
- 179-5613
- Mfr. Part No.:
- 92 02 53
- Brand:
- Knipex
Subtotal (1 unit)*
£18.09
(exc. VAT)
£21.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £18.09 |
*price indicative
- RS Stock No.:
- 179-5613
- Mfr. Part No.:
- 92 02 53
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Model Number | 92 02 53 | |
| Material | Stainless Steel | |
| Overall Length | 120 mm | |
| Orientation | Angled | |
| Point Type | Smooth | |
| Tip Size | Plat; Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number 92 02 53 | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Orientation Angled | ||
Point Type Smooth | ||
Tip Size Plat; Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 120mm and 45° angled tips
Features and benefits :
Smooth grip surfaces
Non-reflective matt finish
Matte finish inside the jaws
For SMD* technology
Angled tips, approx. 1 mm wide
Matt-finished gripping surfaces for optimum grip
The Knipex cmsμ precision tweezers with fine geometry are used to work on electronic components that can be soldered directly to the circuit board using solderable connection surfaces.
*CMS "Surface Mounted Component" or SMD "Surface Mounting Device"
Non-reflective matt finish
Matte finish inside the jaws
For SMD* technology
Angled tips, approx. 1 mm wide
Matt-finished gripping surfaces for optimum grip
The Knipex cmsμ precision tweezers with fine geometry are used to work on electronic components that can be soldered directly to the circuit board using solderable connection surfaces.
*CMS "Surface Mounted Component" or SMD "Surface Mounting Device"
Applications :
recision work for electronics
Matérial :
Chrome nickel steel: stainless, anti-magnetic (18/10)
