Vishay SMCJ36CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC
- RS Stock No.:
- 918-9477
- Mfr. Part No.:
- SMCJ36CA-E3/57T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 850 units)*
£208.25
(exc. VAT)
£249.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
850 - 850 | £0.245 | £208.25 |
1700 - 3400 | £0.238 | £202.30 |
4250 + | £0.232 | £197.20 |
*price indicative
- RS Stock No.:
- 918-9477
- Mfr. Part No.:
- SMCJ36CA-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Direction Type | Bi-Directional | |
Maximum Clamping Voltage | 58.1V | |
Minimum Breakdown Voltage | 40V | |
Mounting Type | Surface Mount | |
Package Type | SMC | |
Maximum Reverse Stand-off Voltage | 36V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 1500W | |
Maximum Peak Pulse Current | 25.8A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 7.11 x 6.22 x 2.42mm | |
Length | 7.11mm | |
Height | 2.42mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 1µA | |
Width | 6.22mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 58.1V | ||
Minimum Breakdown Voltage 40V | ||
Mounting Type Surface Mount | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 25.8A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.22 x 2.42mm | ||
Length 7.11mm | ||
Height 2.42mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Width 6.22mm | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ36CA-E3/57T 1500W, 2-Pin SMC
- Vishay SMCJ18CA-E3/57T 1500W, 2-Pin SMC
- Vishay SMCJ110CA-E3/57T 1500W, 2-Pin SMC
- Vishay SMCJ33CA-E3/57T 1500W, 2-Pin SMC
- Vishay SMCJ6.0CA-E3/57T 1500W, 2-Pin SMC
- Vishay SMCJ22CA-E3/57T 1500W, 2-Pin SMC
- Vishay SMCJ12CA-E3/57T 1500W, 2-Pin SMC
- Vishay SMCJ130CA-E3/57T 1500W, 2-Pin SMC