Vishay 1.5KE160CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Subtotal (1 reel of 1400 units)*

£568.40

(exc. VAT)

£681.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1400 +£0.406£568.40

*price indicative

RS Stock No.:
918-9385
Mfr. Part No.:
1.5KE160CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

219V

Minimum Breakdown Voltage

152V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

136V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

6.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.5 x 5.3 x 5.3mm

Test Current

1mA

Width

5.3mm

Height

5.3mm

Length

9.5mm

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor

Related links