Vishay SMCJ188A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
819-3804
Mfr. Part No.:
SMCJ188A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

328V

Minimum Breakdown Voltage

209V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

188V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

4.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Length

7.11mm

Test Current

1mA

Width

6.22mm

Height

2.42mm

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor