Vishay SMC3K22CA-M3/57 1-Element Bi-Directional Transient Voltage Suppressor, 3000 W, 2-Pin DO-214AB
- RS Stock No.:
- 819-3753
- Mfr. Part No.:
- SMC3K22CA-M3/57
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 819-3753
- Mfr. Part No.:
- SMC3K22CA-M3/57
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Transient Voltage Suppressor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 24.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 84.5A | |
| Clamping Voltage VC | 35.5V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.42mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Transient Voltage Suppressor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 24.4V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 84.5A | ||
Clamping Voltage VC 35.5V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.42mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 3000W, SMC3K Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMC3K36CA-M3/57 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ5.0CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Bourns SMCJ100CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Taiwan Semiconductor SMCJ33CA 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Taiwan Semiconductor 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AC
