Vishay SMBG6.5A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-215AA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-1474
Mfr. Part No.:
SMBG6.5A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

11.2V

Minimum Breakdown Voltage

7.22V

Mounting Type

Surface Mount

Package Type

DO-215AA

Maximum Reverse Stand-off Voltage

6.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

53.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.21mm

Height

2.21mm

Test Current

10mA

Width

3.94mm

Length

4.57mm

Maximum Reverse Leakage Current

500µA

COO (Country of Origin):
CN