Vishay SMA6F6.0A-M3/6A 1-Element Uni-Directional TVS Diode, 4 kW, 2-Pin DO-221
- RS Stock No.:
- 814-1360
- Mfr. Part No.:
- SMA6F6.0A-M3/6A
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£15.25
(exc. VAT)
£18.30
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 19 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.305 | £15.25 |
| 250 - 450 | £0.18 | £9.00 |
| 500 - 1200 | £0.137 | £6.85 |
| 1250 - 2450 | £0.128 | £6.40 |
| 2500 + | £0.125 | £6.25 |
*price indicative
- RS Stock No.:
- 814-1360
- Mfr. Part No.:
- SMA6F6.0A-M3/6A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.7V | |
| Mount Type | Surface | |
| Package Type | DO-221 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 4kW | |
| Clamping Voltage VC | 13.7V | |
| Maximum Peak Pulse Current Ippm | 290A | |
| ESD Protection | Yes | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 4.35mm | |
| Standards/Approvals | No | |
| Series | eSMP | |
| Maximum Reverse Leakage Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.7V | ||
Mount Type Surface | ||
Package Type DO-221 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 4kW | ||
Clamping Voltage VC 13.7V | ||
Maximum Peak Pulse Current Ippm 290A | ||
ESD Protection Yes | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 4.35mm | ||
Standards/Approvals No | ||
Series eSMP | ||
Maximum Reverse Leakage Current 1.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMA6F Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F18A-M3/6A 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F43A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F33A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F64A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F100A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F75A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F85A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
