Vishay SMA6F18A-M3/6A, Uni-Directional TVS Diode, 4000W, 2-Pin DO-221AC
- RS Stock No.:
- 814-1358
- Mfr. Part No.:
- SMA6F18A-M3/6A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£12.75
(exc. VAT)
£15.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.255 | £12.75 |
250 - 450 | £0.243 | £12.15 |
500 - 1200 | £0.23 | £11.50 |
1250 - 2450 | £0.217 | £10.85 |
2500 + | £0.204 | £10.20 |
*price indicative
- RS Stock No.:
- 814-1358
- Mfr. Part No.:
- SMA6F18A-M3/6A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 33.2V | |
Minimum Breakdown Voltage | 20V | |
Mounting Type | Surface Mount | |
Package Type | DO-221AC | |
Maximum Reverse Stand-off Voltage | 18V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 4000W | |
Maximum Peak Pulse Current | 102A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 4.35 x 2.7 x 1mm | |
Maximum Operating Temperature | +175 °C | |
Test Current | 1mA | |
Length | 4.35mm | |
Maximum Reverse Leakage Current | 1µA | |
Height | 1mm | |
Width | 2.7mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 33.2V | ||
Minimum Breakdown Voltage 20V | ||
Mounting Type Surface Mount | ||
Package Type DO-221AC | ||
Maximum Reverse Stand-off Voltage 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 4000W | ||
Maximum Peak Pulse Current 102A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.35 x 2.7 x 1mm | ||
Maximum Operating Temperature +175 °C | ||
Test Current 1mA | ||
Length 4.35mm | ||
Maximum Reverse Leakage Current 1µA | ||
Height 1mm | ||
Width 2.7mm | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMA6F Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMA6F18A-M3/6A 4000W, 2-Pin DO-221AC
- Vishay SMA6F6.0A-M3/6A 4000W, 2-Pin DO-221AC
- Vishay SMA6F24A-M3/H 600W, 2-Pin DO-221AC
- Vishay SMA6F75A-M3/H 600W, 2-Pin DO-221AC
- Vishay SMA6F36A-M3/H 600W, 2-Pin DO-221AC
- Vishay SMA6F33A-M3/H 600W, 2-Pin DO-221AC
- Vishay SMA6F22A-M3/H 600W, 2-Pin DO-221AC
- Vishay SMA6F28A-M3/H 600W, 2-Pin DO-221AC