Vishay 1, 150 V Zener Diode, Single 1.5 W Through Hole 2-Pin DO-204AL

Subtotal (1 pack of 20 units)*

£3.58

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 20 unit(s) shipping from 20 April 2026
  • Final 12,340 unit(s) shipping from 27 April 2026
Units
Per unit
Per Pack*
20 +£0.179£3.58

*price indicative

Packaging Options:
RS Stock No.:
813-3748
Mfr. Part No.:
Z4KE150A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

150V

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1.5W

Package Type

DO-204AL

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

1000Ω

Maximum Reverse Leakage Current

500nA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

5.2mm

Series

Z4KE

Standards/Approvals

No

Automotive Standard

AEC-Q101

Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor


Glass Passivated Power Voltage-Regulating Diodes

Plastic MELF package

Ideal for automated placement

Low Zener impedance

Low regulation factor

AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor


Related links