STMicroelectronics SMP80MC-270, Avalanche Diode, 2-Pin DO-214AA
- RS Stock No.:
- 809-1540
- Mfr. Part No.:
- SMP80MC-270
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1540
- Mfr. Part No.:
- SMP80MC-270
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.6 x 3.95 x 2.45mm | |
| Surge Current Rating | 14A | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.6 x 3.95 x 2.45mm | ||
Surge Current Rating 14A | ||
Length 4.6mm | ||
Width 3.95mm | ||
Height 2.45mm | ||
Telecom Surge Protection, STMicroelectronics
The STMicroelectronics TRISIL series are designed for telecommunication equipment. They will protect the telecom equipment against power faults including lightning surges. The applications where you would use them include Broadband, subscriber gateways, Digital subscriber line access multiplexer (DSLAM) and Digital subscriber line (DSL) Modem. The TRISIL failsafe mode in short circuit feature helps the device meet UL60950,IEC950 / CSA C22 2 and UL1459 standards.
SMP0720SCMC, SMP1500SCMC and SMP2100SCMC - Complies with the following standards; Telcordia GR-1089,ITU-T K20/21/45 enhanced level, TIA-968, YD/T 950 / 993 / 1082, IEC 61000-4-5
IEC 61000-4-2 level 4 – ±15 kV (air discharge) – ±8 kV (contact discharge), MIL STD 883H - Method 3015-8 Class 3B, Resin meets UL 94, V0, MIL-STD-750, method 2026 solder, EIA STD RS-481 and IEC 60286-3 packing, IPC 7531 footprint.
SMP0720SCMC, SMP1500SCMC and SMP2100SCMC - Complies with the following standards; Telcordia GR-1089,ITU-T K20/21/45 enhanced level, TIA-968, YD/T 950 / 993 / 1082, IEC 61000-4-5
IEC 61000-4-2 level 4 – ±15 kV (air discharge) – ±8 kV (contact discharge), MIL STD 883H - Method 3015-8 Class 3B, Resin meets UL 94, V0, MIL-STD-750, method 2026 solder, EIA STD RS-481 and IEC 60286-3 packing, IPC 7531 footprint.
Micro capacitance technology
Breakdown voltage: from 72 V to 310 V
Bidirectional crowbar protection
Breakdown voltage: from 72 V to 310 V
Bidirectional crowbar protection
Transient Voltage Suppressors, STMicroelectronics
