Littelfuse SP720ABG 14-Element Uni-Directional TVS Diode Array, 16-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£12.70

(exc. VAT)

£15.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 1,885 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£2.54£12.70
25 - 95£2.282£11.41
100 - 245£2.158£10.79
250 - 995£1.902£9.51
1000 +£1.65£8.25

*price indicative

Packaging Options:
RS Stock No.:
793-1989
Mfr. Part No.:
SP720ABG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

16

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

3A

ESD Protection

Yes

Maximum Operating Temperature

105°C

Number of Elements per Chip

14

Height

1.5mm

Length

10mm

Standards/Approvals

No

Width

4mm

Series

SP720

Automotive Standard

No

COO (Country of Origin):
PH

TVS Diode Arrays, SP7xx Series


The SP7xx Series of TVS diode arrays are designed for ESD and over-voltage protection to sensitive input circuits. The series is suitable for data bus protection, microprocessor/logic protection, analog device input protection and voltage clamping.

Features:

Fast Switching

Low Input Leakages

Low Input Capacitance

General Purpose ESD Protection

Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy