Littelfuse SMBJ12A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 764-5574
- Distrelec Article No.:
- 304-45-443
- Mfr. Part No.:
- SMBJ12A
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 350 unit(s) shipping from 20 April 2026
- Plus 30 unit(s) shipping from 20 April 2026
- Plus 29,560 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.089 | £0.89 |
| 50 - 90 | £0.068 | £0.68 |
| 100 - 190 | £0.061 | £0.61 |
| 200 - 390 | £0.047 | £0.47 |
| 400 + | £0.046 | £0.46 |
*price indicative
- RS Stock No.:
- 764-5574
- Distrelec Article No.:
- 304-45-443
- Mfr. Part No.:
- SMBJ12A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 19.9V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 30.2A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.237mm | |
| Series | SMBJ | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 19.9V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 30.2A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.237mm | ||
Series SMBJ | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Taiwan Semiconductor SMBJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ12A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ12A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SZP6SMB51AT3G 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse P6SMB30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
