Vishay SMAJ18A-E3/61 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£24.00

(exc. VAT)

£28.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,600 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 1225£0.096
1250 - 2475£0.089
2500 - 6225£0.083
6250 +£0.076

*price indicative

Packaging Options:
RS Stock No.:
710-3443P
Mfr. Part No.:
SMAJ18A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

13.7A

Clamping Voltage VC

29.2V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.09mm

Series

TRANSZORB TVS

Standards/Approvals

No

Length

4.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor