Vishay SMCJ24A-E3/57T 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 699-8111
- Distrelec Article No.:
- 304-36-158
- Mfr. Part No.:
- SMCJ24A-E3/57T
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
FREE delivery for orders over £60.00
- 30 unit(s) ready to ship
- Plus 1,330 unit(s) shipping from 28 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.352 | £3.52 |
| 100 - 490 | £0.263 | £2.63 |
| 500 - 990 | £0.246 | £2.46 |
| 1000 - 2490 | £0.228 | £2.28 |
| 2500 + | £0.207 | £2.07 |
*price indicative
- RS Stock No.:
- 699-8111
- Distrelec Article No.:
- 304-36-158
- Mfr. Part No.:
- SMCJ24A-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 38.9V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 38.6A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 38.9V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 38.6A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Height 2.42mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ130A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ22A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ160CA-E3/57T 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ18A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ120A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1.5SMC150A-E3/57T 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ33A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
