Bourns PTVS2-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- RS Stock No.:
- 250-7887
- Mfr. Part No.:
- PTVS2-029C-H
- Brand:
- Bourns
Subtotal (1 pack of 2 units)*
£7.64
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 29 September 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £3.82 | £7.64 |
| 50 - 98 | £3.245 | £6.49 |
| 100 - 248 | £2.815 | £5.63 |
| 250 - 998 | £2.76 | £5.52 |
| 1000 + | £2.015 | £4.03 |
*price indicative
- RS Stock No.:
- 250-7887
- Mfr. Part No.:
- PTVS2-029C-H
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | High Current TVS Diode | |
| Diode Configuration | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 32V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 29V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 34V | |
| Maximum Peak Pulse Current Ippm | 2kA | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.5mm | |
| Height | 8mm | |
| Series | PTVS | |
| Standards/Approvals | RoHS, IEC 61000-4-5 8/20 s | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type High Current TVS Diode | ||
Diode Configuration Bi-Directional | ||
Minimum Breakdown Voltage Vbr 32V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 29V | ||
Pin Count 2 | ||
Clamping Voltage VC 34V | ||
Maximum Peak Pulse Current Ippm 2kA | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 2.5mm | ||
Height 8mm | ||
Series PTVS | ||
Standards/Approvals RoHS, IEC 61000-4-5 8/20 s | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
Related links
- Bourns 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-026C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-066C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-022C-H 1-Element Bi-Directional High Current TVS Diode 2-Pin DFN
- Bourns 1-Element Bi-Directional High Current TVS Diode 2-Pin DFN
- Bourns PTVS1-058C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN2