Vishay SMC3K20CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
243-6999
Mfr. Part No.:
SMC3K20CAHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

22.3V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

20V

Peak Pulse Power Dissipation Pppm

3kW

Maximum Peak Pulse Current Ippm

92.6A

Clamping Voltage VC

32.4V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Maximum Operating Temperature

150°C

Height

6.22mm

Series

SMC3K

Standards/Approvals

RoHS

Length

7.11mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Available in bidirectional polarity only

3000 W peak pulse power capability with a (10/1000 μs) waveform

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Not recommended for PCB bottom side wave mounting

AEC-Q101 qualified

Related links