Littelfuse 3.0SMCJ24CA, Dual-Element Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 230-8486
- Mfr. Part No.:
- 3.0SMCJ24CA
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 reel of 10 units)*
£6.60
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,780 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10 - 40 | £0.66 | £6.60 |
50 - 90 | £0.646 | £6.46 |
100 - 240 | £0.506 | £5.06 |
250 - 990 | £0.496 | £4.96 |
1000 + | £0.353 | £3.53 |
*price indicative
- RS Stock No.:
- 230-8486
- Mfr. Part No.:
- 3.0SMCJ24CA
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Direction Type | Bi-Directional | |
Maximum Clamping Voltage | 50.26V | |
Minimum Breakdown Voltage | 29.5V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AB (SMC) | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 3000W | |
Number of Elements per Chip | 2 | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 50.26V | ||
Minimum Breakdown Voltage 29.5V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
Number of Elements per Chip 2 | ||
The Littelfuse 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
3000W PPPM peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
For surface mounted applications in order to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
ESD protection of data lines in accordance with IEC 61000-4-2,30kV(Air), 30kV (Contact)
EFT protection of data lines in accordance with IEC 61000- 4-4
Built-in strain relief
Glass passivated chip junction
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
High temperature to reflow soldering guaranteed: 260°C/40sec
For surface mounted applications in order to optimize board space
Low profile package
Typical failure mode is short from over-specified voltage or current
Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
ESD protection of data lines in accordance with IEC 61000-4-2,30kV(Air), 30kV (Contact)
EFT protection of data lines in accordance with IEC 61000- 4-4
Built-in strain relief
Glass passivated chip junction
Fast response time: typically less than 1.0ps from 0V to BV min
Excellent clamping capability
Low incremental surge resistance
High temperature to reflow soldering guaranteed: 260°C/40sec
Related links
- Littelfuse 3.0SMCJ24CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ40CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ33CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ48CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ12CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ36CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ28CA 3000W, 2-Pin DO-214AB
- Littelfuse 3.0SMCJ51CA 3000W, 2-Pin DO-214AB