Vishay SMAJ24CAHE3_A/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available

Subtotal (1 pack of 50 units)*

£12.75

(exc. VAT)

£15.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,700 unit(s), ready to ship

Units
Per unit
Per Pack*
50 - 200£0.255£12.75
250 - 450£0.176£8.80
500 - 1200£0.163£8.15
1250 - 2450£0.148£7.40
2500 +£0.133£6.65

*price indicative

Packaging Options:
RS Stock No.:
219-0121
Mfr. Part No.:
SMAJ24CAHE3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional, Uni-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

10.3A

Clamping Voltage VC

38.9V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.5mm

Height

2.29mm

Series

TRANSZORB TVS

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links