Bourns SMF4L12A, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123FL
- RS Stock No.:
- 187-1517
- Mfr. Part No.:
- SMF4L12A
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-1517
- Mfr. Part No.:
- SMF4L12A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Minimum Breakdown Voltage | 13.3V | |
Mounting Type | Surface Mount | |
Package Type | SOD-123FL | |
Maximum Reverse Stand-off Voltage | 12V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 2.82 x 1.65 x 1.12mm | |
Maximum Operating Temperature | +150 °C | |
Test Current | 1mA | |
Height | 1.12mm | |
Surge Current Rating | 20.1 (Reverse) A, 50 (Forward) A | |
Working Voltage | 12V | |
Length | 2.82mm | |
Maximum Reverse Leakage Current | 1µA | |
Width | 1.65mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type SOD-123FL | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 2.82 x 1.65 x 1.12mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 1mA | ||
Height 1.12mm | ||
Surge Current Rating 20.1 (Reverse) A, 50 (Forward) A | ||
Working Voltage 12V | ||
Length 2.82mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 1.65mm | ||
- COO (Country of Origin):
- TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package SOD-123FL size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Surface Mount SOD-123FL package
Standoff Voltage: 12 to 58 volts
Power Dissipation: 400 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Telecom, computer, industrial and consumer electronics applications
Standoff Voltage: 12 to 58 volts
Power Dissipation: 400 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Telecom, computer, industrial and consumer electronics applications