Bourns SMF4L24A, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123FL

Bulk discount available

Subtotal (1 reel of 2500 units)*

£142.50

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 - 2500£0.057£142.50
5000 - 5000£0.055£137.50
7500 +£0.054£135.00

*price indicative

RS Stock No.:
187-1419
Mfr. Part No.:
SMF4L24A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage

26.7V

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Reverse Stand-off Voltage

24V

Pin Count

2

Peak Pulse Power Dissipation

400W

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.82 x 1.65 x 1.12mm

Maximum Operating Temperature

+150 °C

Width

1.65mm

Height

1.12mm

Test Current

1mA

Length

2.82mm

Surge Current Rating

10.3 (Reverse) A, 50 (Forward) A

Working Voltage

24V

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package SOD-123FL size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Surface Mount SOD-123FL package
Standoff Voltage: 12 to 58 volts
Power Dissipation: 400 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Telecom, computer, industrial and consumer electronics applications

Related links