Bourns CDSOT23-T05LC-Q, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£411.00

(exc. VAT)

£492.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.137£411.00

*price indicative

RS Stock No.:
187-1413
Mfr. Part No.:
CDSOT23-T05LC-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

9.8V

Minimum Breakdown Voltage

6 (Max)V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Maximum Peak Pulse Current

42A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.8 x 1.2 x 0.84mm

Maximum Reverse Leakage Current

20µA

Automotive Standard

AEC-Q101

Capacitance

5pF

Length

2.8mm

Working Voltage

5V

Width

1.2mm

Test Current

1mA

Height

0.84mm

COO (Country of Origin):
PH
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Array diodes for surge and ESD protection applications, in compact chip package SOT23 size format. The Transient Voltage Supressor Array series offers a choice of voltage types ranging from 3 V to 36 V. Bourns® Chip Diodes are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.

Protects one or two lines
Unidirectional and bidirectional configurations
ESD protection 30 kV max.
Applications
RS-232, RS-422 and RS-423 data lines
Portable electronics
Wireless bus protection
Control and monitoring systems

Related links