Bourns 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount

Subtotal (1 reel of 400 units)*

£8,596.00

(exc. VAT)

£10,316.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£21.49£8,596.00

*price indicative

RS Stock No.:
183-1547
Mfr. Part No.:
PTVS10-086C-M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

96V

Mount Type

Surface

Package Type

Surface Mount

Maximum Reverse Stand-off Voltage Vwm

86V

Pin Count

2

Minimum Operating Temperature

-55°C

Clamping Voltage VC

157V

Maximum Peak Pulse Current Ippm

10kA

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Standards/Approvals

No

Series

PTV

Height

7.24mm

Length

16.05mm

Automotive Standard

No

COO (Country of Origin):
PH
The Bourns® Model PTVS10-086C-M high current bidirectional TVS diode is designed for use in high power DC bus clamping applications.

10 kA, 8/20 μs surge capability

1 kA, 10/350 μs surge capability

Low clamping voltage under surge

Bidirectional TVS

Surface mount package

Applications

High Power DC Protection

Related links