Vishay VBUS053AZ-HAF-GS08 3-Element Uni-Directional TVS Diode, 36 W, 7-Pin LLP75
- RS Stock No.:
- 180-8165
- Mfr. Part No.:
- VBUS053AZ-HAF-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8165
- Mfr. Part No.:
- VBUS053AZ-HAF-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Triple | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | LLP75 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 7 | |
| Peak Pulse Power Dissipation Pppm | 36W | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 3 | |
| Series | VBUS | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Triple | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type LLP75 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 7 | ||
Peak Pulse Power Dissipation Pppm 36W | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 3 | ||
Series VBUS | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 0.1μA | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
The Vishay LLP75-7L package, surface mount 3-line USB-OTG BUS-port ESD protection for 12V Vbus. The high-speed data lines D-, D+ and ID, are connected to any of the pins no. 1 to 3. As long as the signal voltage on the data lines is between the ground- and the 5V working range, the low capacitance PN-diodes offer very high isolation to the ground and the other data lines. But as soon as any transient signal like an ESD signal exceeds this working range of 5V in either the positive or negative direction, one of the PN-diodes gets into the forward mode and clamps the transient either to ground or to the avalanche breakthrough level. An extra avalanche diode (separate die) clamps the supply line voltage (VBUS at pin 6) above the 12V working range to the ground (pin 7)
Features and Benefits
• ESD immunity acc. To IEC 61000-4-2: ±15kV contact discharge and ±15kV air discharge
• Halogen free and lead (Pb) free component
• Low leakage current
• Low load capacitance CD = 0.7pF
• Low package height < 0.6mm
• Operating junction temperature ranges between -40°C and 125°C
• Surge current IPP > 3A
• Ultra compact package
• VBUS - protection with 12V working range
Applications
• High speed data line
• Sensitive electronics protection
Certifications
• e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)
• Green (5-2008)
• IEC 61000-4-2
• IEC 61000-4-5
• J-STD-020
• UL 94 V-0 listed
Related links
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay VBUS053CZ-HAF-G-08 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay VBUS052CD-FAH-GS08 3-Element Uni-Directional TVS Diode 7-Pin LLP1713
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP1713
- Vishay GMF05C-HSF-GS08 5-Element Bi-Directional ESD Protection Diode 6-Pin LLP75
- Texas Instruments ESD351DPYR 1-Element Uni-Directional TVS Diode 2-Pin X1SON
- Vishay 5-Element Bi-Directional ESD Protection Diode 6-Pin LLP75
