Vishay VBUS052CD-FAH-GS08 3-Element Uni-Directional TVS Diode, 63 W, 7-Pin LLP1713
- RS Stock No.:
- 180-8153
- Mfr. Part No.:
- VBUS052CD-FAH-GS08
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
FREE delivery for orders over £60.00
- Final 16,660 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.315 | £6.30 |
*price indicative
- RS Stock No.:
- 180-8153
- Mfr. Part No.:
- VBUS052CD-FAH-GS08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Triple | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.9V | |
| Mount Type | Surface | |
| Package Type | LLP1713 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 7 | |
| Peak Pulse Power Dissipation Pppm | 63W | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 12V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 3 | |
| Standards/Approvals | No | |
| Series | VBUS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Triple | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.9V | ||
Mount Type Surface | ||
Package Type LLP1713 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 7 | ||
Peak Pulse Power Dissipation Pppm 63W | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
Test Current It 1mA | ||
Clamping Voltage VC 12V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 3 | ||
Standards/Approvals No | ||
Series VBUS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 0.1μA | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP1713
- Vishay VBUS053AZ-HAF-GS08 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay VEMI45AA-HNH-GS08 4-Element Bi-Directional TVS Diode, 9-Pin LLP1713
- Vishay VESD05A8A-HNH-GS08 8-Element Bi-Directional TVS Diode 9-Pin LLP1713
- Vishay VBUS053CZ-HAF-G-08 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay 4-Element Bi-Directional TVS Diode, 9-Pin LLP1713
