Bourns 5.0SMDJ33A-Q, Uni-Directional TVS Diode, 5000W, 2-Pin DO-214AB

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
179-1412
Mfr. Part No.:
5.0SMDJ33A-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

5000W

Maximum Peak Pulse Current

93.9A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Length

7.11mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2µA

Surge Current Rating

300A

Test Current

1mA

Width

6.22mm

Height

2.42mm

COO (Country of Origin):
TW
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Today, designers of compact electronic systems are faced with board space constraints, thus driving the requirement for alternative packaging technologies. Functional integration and miniaturization is the key to success! To aid this miniaturization campaign, a new generation of Chip Diodes from Bourns has emerged that offers the capability to provide a silicon diode with minimal packaging overhead.

Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 43 V and Breakdown Voltage up to 52.8 V.

Halogen free
Surface mount SMC package
Standoff voltage: 12 to 43 volts
PeakPulsePower: 5000 watts