Littelfuse SMBJ15A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Subtotal (1 reel of 3000 units)*

£267.00

(exc. VAT)

£321.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.089£267.00

*price indicative

RS Stock No.:
179-1089
Mfr. Part No.:
SMBJ15A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

24.4V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

24.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.57 x 3.94 x 2.237mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Length

4.57mm

Maximum Reverse Leakage Current

1µA

Height

2.237mm

Width

3.94mm

TVS Diodes SMT Unidirectional 600W, SMBJ Series, Littelfuse



Transient Voltage Suppressors, Littelfuse

Related links