Vishay 1.5KE200A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
- RS Stock No.:
- 177-7513
- Mfr. Part No.:
- 1.5KE200A-E3/54
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 177-7513
- Mfr. Part No.:
- 1.5KE200A-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 274V | |
Minimum Breakdown Voltage | 190V | |
Mounting Type | Through Hole | |
Package Type | 1.5KE | |
Maximum Reverse Stand-off Voltage | 171V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 1500W | |
Maximum Peak Pulse Current | 5.5A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +175 °C | |
Dimensions | 5.3 (Dia.) x 9.5mm | |
Maximum Reverse Leakage Current | 1µA | |
Test Current | 1mA | |
Diameter | 5.3mm | |
Length | 9.5mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 274V | ||
Minimum Breakdown Voltage 190V | ||
Mounting Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage 171V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 5.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.3 (Dia.) x 9.5mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1.5KE200A-E3/54 1500W, 2-Pin 1.5KE
- Vishay 1.5KE20A-E3/54 1500W, 2-Pin 1.5KE
- Vishay 1N6279A-E3/54 1500W, 2-Pin 1.5KE
- Vishay 1.5KE47A-E3/54 1500W, 2-Pin 1.5KE
- Vishay 1N6271A-E3/54 1500W, 2-Pin 1.5KE
- Vishay 1.5KE43A-E3/54 1500W, 2-Pin 1.5KE
- Vishay 1N6278A-E3/54 1500W, 2-Pin 1.5KE
- Vishay 1N6277A-E3/54 1500W, 2-Pin 1.5KE