Bourns 1-Element Uni-Directional Avalanche Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 174-3137P
- Mfr. Part No.:
- SMAJ33CA
- Brand:
- Bourns
Subtotal 25 units (supplied on a continuous strip)*
£2.75
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £60.00
- 15,750 unit(s) ready to ship
Units | Per unit |
|---|---|
| 25 + | £0.11 |
*price indicative
- RS Stock No.:
- 174-3137P
- Mfr. Part No.:
- SMAJ33CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | Avalanche Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 140V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 53.3V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.29mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Series | SMA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type Avalanche Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 140V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 53.3V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.29mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Series SMA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
Bourns TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Bourns 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- Bourns SMAJ33CA 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- Bourns SMAJ36CA 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- onsemi EMI4192MTTAG 4-Element Uni-Directional Avalanche Diode, 10-Pin WDFN
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
