Bourns SMLJ26CA-Q, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 172-3181
- Mfr. Part No.:
- SMLJ26CA-Q
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£1,332.00
(exc. VAT)
£1,599.00
(inc. VAT)
FREE delivery for orders over £50.00
- 999,999,000 unit(s) shipping from 03 March 2026
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.444 | £1,332.00 |
*price indicative
- RS Stock No.:
- 172-3181
- Mfr. Part No.:
- SMLJ26CA-Q
- Brand:
- Bourns
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Direction Type | Bi-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 42.1V | |
Minimum Breakdown Voltage | 28.9V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AB (SMC) | |
Maximum Reverse Stand-off Voltage | 26V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 3000W | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 7.11 x 6.22 x 2.41mm | |
Maximum Operating Temperature | +150 °C | |
Surge Current Rating | 71.2 A, 300 A | |
Automotive Standard | AEC-Q101 | |
Length | 7.11mm | |
Test Current | 1mA | |
Height | 2.41mm | |
Width | 6.22mm | |
Maximum Reverse Leakage Current | 2µA | |
Select all | ||
---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 42.1V | ||
Minimum Breakdown Voltage 28.9V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 7.11 x 6.22 x 2.41mm | ||
Maximum Operating Temperature +150 °C | ||
Surge Current Rating 71.2 A, 300 A | ||
Automotive Standard AEC-Q101 | ||
Length 7.11mm | ||
Test Current 1mA | ||
Height 2.41mm | ||
Width 6.22mm | ||
Maximum Reverse Leakage Current 2µA | ||
Standoff Voltage: 12 to 58 volts
Power Dissipation: 1500 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Automotive
Entertainment applications
Comfort applications
Telecom, computer, industrial and consumer electronics applications
Related links
- Bourns SMLJ26CA-Q 3000W, 2-Pin DO-214AB
- Bourns SMLJ33CA-Q 3000W, 2-Pin DO-214AB
- Littelfuse SMDJ5.0CA 3000W, 2-Pin DO-214AB
- STMicroelectronics SM30T33CAY 3000W, 2-Pin DO-214AB
- STMicroelectronics SM30T28CAY 3000W, 2-Pin DO-214AB
- Littelfuse SMDJ30CA 3000W, 2-Pin DO-214AB
- Littelfuse SMDJ12CA 3000W, 2-Pin DO-214AB
- Littelfuse SMDJ24CA 3000W, 2-Pin DO-214AB