Bourns SMLJ33A-Q, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
- RS Stock No.:
- 172-3179
- Mfr. Part No.:
- SMLJ33A-Q
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-3179
- Mfr. Part No.:
- SMLJ33A-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 53.3V | |
Minimum Breakdown Voltage | 36.7V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AB (SMC) | |
Maximum Reverse Stand-off Voltage | 33V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 3000W | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 7.11 x 6.22 x 2.41mm | |
Maximum Operating Temperature | +150 °C | |
Width | 6.22mm | |
Length | 7.11mm | |
Height | 2.41mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 2µA | |
Surge Current Rating | 56.2 A, 300 A | |
Automotive Standard | AEC-Q101 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 53.3V | ||
Minimum Breakdown Voltage 36.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3000W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 7.11 x 6.22 x 2.41mm | ||
Maximum Operating Temperature +150 °C | ||
Width 6.22mm | ||
Length 7.11mm | ||
Height 2.41mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 2µA | ||
Surge Current Rating 56.2 A, 300 A | ||
Automotive Standard AEC-Q101 | ||
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Surface Mount SMC package
Standoff Voltage: 12 to 58 volts
Power Dissipation: 1500 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Automotive
Entertainment applications
Comfort applications
Telecom, computer, industrial and consumer electronics applications
Standoff Voltage: 12 to 58 volts
Power Dissipation: 1500 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Automotive
Entertainment applications
Comfort applications
Telecom, computer, industrial and consumer electronics applications